Texas Instruments SN74AVC4T774RSVR, Dual Bus Transceiver, 4-Bit Non-Inverting 3-State, 16-Pin UQFN

Bulk discount available

Subtotal (1 pack of 10 units)*

£6.69

(exc. VAT)

£8.03

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship
  • Plus 4,050 unit(s) shipping from 17 September 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 - 40£0.669£6.69
50 - 90£0.636£6.36
100 - 240£0.60£6.00
250 - 490£0.585£5.85
500 +£0.57£5.70

*price indicative

Packaging Options:

RS Stock No.:
814-3899
Mfr. Part No.:
SN74AVC4T774RSVR
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Logic Family

AVC

Logic Function

Bus Transceiver

Number of Elements per Chip

2

Number of Channels per Chip

4

Polarity

Non-Inverting

Mounting Type

Surface Mount

Package Type

UQFN

Pin Count

16

Input Level

CMOS

Output Level

3-State

Maximum High Level Output Current

-12mA

Maximum Low Level Output Current

12mA

Maximum Propagation Delay Time @ Maximum CL

8.2ns

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

1.2 V

Dimensions

2.65 x 1.85 x 0.5mm

Width

1.85mm

Height

0.5mm

Maximum Operating Supply Voltage

3.6 V

Length

2.65mm

Minimum Operating Temperature

-40 °C

Related links